Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.550 |
Price for:Each
Minimum: 1
Multiple: 1
$85.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIF-001Copy
Newark Part No.51AH5793
Technical Datasheet
Connector Type AUSB Plug
Connector to ConnectorUSB Plug to M12 Circular Receptacle
Cable Length - Metric-
Connector Type BM12 Receptacle
Cable Length - Imperial-
No. of Positions-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
IF-001 smart interface cable provides an easy way to configure and monitor Omega Smart Probes. The USB 2.0 compliant device appears as a serial port and is compatible with Windows, iOS, and Linux. The IF-001 provides a Modbus RTU or Modbus ASCII interface to the entire smart sensor register set. An integrated command line interface allows for quick smart sensor register configuration and monitoring using standard terminal emulators. The 8-pin M12 connector provides 3.3 VDC power for external Smart Sensor probe with an integrated power monitor to protect against short circuits.
- Sync by Omega and Omega enterprise gateway support
Technical Specifications
Connector Type A
USB Plug
Cable Length - Metric
-
Cable Length - Imperial
-
Product Range
-
Connector to Connector
USB Plug to M12 Circular Receptacle
Connector Type B
M12 Receptacle
No. of Positions
-
SVHC
No SVHC (17-Jan-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
