Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoICSS-18G-18-PFA
Newark Part No.31AC5412
Product RangeICSS Series
Your Part Number
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $136.30 |
Price for:Each
Minimum: 1
Multiple: 1
$136.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoICSS-18G-18-PFA
Newark Part No.31AC5412
Product RangeICSS Series
Technical Datasheet
Length18"
External Diameter0.125"
Probe Body MaterialStainless Steel
Product RangeICSS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length
18"
Probe Body Material
Stainless Steel
SVHC
No SVHC (17-Jan-2022)
External Diameter
0.125"
Product Range
ICSS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate