
| Quantity | Price |
|---|---|
| 1+ | $891.730 |
Product Information
Product Overview
The IBTHX-W from Omega is an iServer MicroServer™ for barometric pressure, temperature, humidity and dew point recorder with AC power adaptor. The iBTHX transmitter let’s user to monitor and record barometric pressure, temperature, relative humidity and dew point over an Ethernet network or the internet with no special software except a web browser. The iBTHX serves active web pages to display real time readings or log data in standard data formats for use in a spreadsheet or data acquisition program such as excel or visual basic. The virtual chart viewed on web page is a JAVA™ Applet that records a chart over LAN or internet in real time. It is applicable at clean rooms, computer rooms, HVAC systems, pharmaceutical and food processing and storage, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, museums, manufacturing, green-houses, farm animal shelters and many more.
- Standard wand probe, cable 152mm (6") with DB9 connector (no entry required)
- Virtual chart recorder, web server, no special software required
- Chart scales are fully adjustable on the fly
- Award-winning technology simple to install and use
- ±2.0mbar/10 to 1100mbar (1 to 110KPa) accuracy/range, 0.1mbar resolution (barometric pressure)
- ±2% accuracy/range at 10 to 90%, 0.1%, 12bit resolution (relative humidity)
- 9 to 12Vdc input power
- 100 to 240VAC, 50/60Hz and 9VDC at 0.5A nominal output (safety-qualified AC power adaptor )
- Valox® 364 PBT case with wall mount bracket
Contents
IBTHX-W recorder, Standard wand probe, Cable 152mm (6") with DB9 connector, Probe caps.
Technical Specifications
-
-
-
93.1mm
66mm
No SVHC (17-Jan-2022)
-
2%
0.1%
27.4mm
iBTHX Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
