Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX93BDV2-RP1Copy
Newark Part No.82AC2364
Product RangeHX93B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,012.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,012.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX93BDV2-RP1Copy
Newark Part No.82AC2364
Product RangeHX93B Series
Technical Datasheet
Sensor Output TypeAnalog - 0Vdc to 1Vdc
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min12V
Supply Voltage Max30V
Sensing Accuracy4%
Sensor MountingRemote Mount
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product RangeHX93B Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Analog - 0Vdc to 1Vdc
Supply Voltage Min
12V
Sensing Accuracy
4%
Operating Temperature Min
-30°C
Product Range
HX93B Series
SVHC
No SVHC (04-Feb-2026)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30V
Sensor Mounting
Remote Mount
Operating Temperature Max
75°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
