Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHX92BC-RP1Copy
Newark Part No.39AH4818
Product RangeHX92B Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $537.510 |
Price for:Each
Minimum: 1
Multiple: 1
$537.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX92BC-RP1Copy
Newark Part No.39AH4818
Product RangeHX92B Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Sensing Accuracy4%
Sensor MountingCable
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product RangeHX92B Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Remote probe relative humidity transmitter
- Provide remote and on-site monitoring of relative humidity
- Accurate to ±2.5% (20 to 80% relative humidity)
- Rugged industrial splash proof enclosure NEMA 13 (IP54)
- 4 to 20mA for 0 to 100% RH output
Contents
Humidity transmitter, Quick start manual.
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
9VDC
Sensing Accuracy
4%
Operating Temperature Min
-30°C
Product Range
HX92B Series
SVHC
No SVHC (17-Jan-2022)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensor Mounting
Cable
Operating Temperature Max
75°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
