Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX85A
Newark Part No.42AM4940
Product RangeHX80A Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,351.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1,351.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX85A
Newark Part No.42AM4940
Product RangeHX80A Series
Technical Datasheet
Sensor Output TypeAnalog
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensing Accuracy0.5%
Sensor MountingRemote Mount
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product RangeHX80A Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Min
18VDC
Sensing Accuracy
0.5%
Operating Temperature Min
-20°C
Product Range
HX80A Series
SVHC
No SVHC (17-Jan-2022)
Humidity Range
5% to 95% Relative Humidity
Supply Voltage Max
30VDC
Sensor Mounting
Remote Mount
Operating Temperature Max
120°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate