Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHX71-V2
Newark Part No.46AC0466
Product RangeHX71 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX71-V2
Newark Part No.46AC0466
Product RangeHX71 Series
Technical Datasheet
Sensor Output TypeVoltage
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min8VDC
Supply Voltage Max24VDC
Sensing Accuracy4%
Operating Temperature Min-
Operating Temperature Max-
Product RangeHX71 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
8VDC
Sensing Accuracy
4%
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
24VDC
Operating Temperature Min
-
Product Range
HX71 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
