Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX303AC
Newark Part No.52K2928
Product RangeHX300A Series
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $367.800 |
Price for:Each
Minimum: 1
Multiple: 1
$367.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX303AC
Newark Part No.52K2928
Product RangeHX300A Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min180VAC
Supply Voltage Max40V
Sensing Accuracy2.5%
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHX300A Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HX303AC is a HX300A series wall mount humidity/temperature transmitter. It is designed for industrial environments requiring fast, stable, and accurate measurements. It employs a highly stable thin-film polymer capacitor to sense relative humidity, and a high-accuracy, thin-film RTD to accurately sense temperature.
- 4 to 20mA current output range, less than 15 seconds response
- Fast, stable, and accurate, watertight enclosure, sintered filter sensor protection
- Compact, easy to use, excellent long-term stability
- Wide input voltage range from 12 to 40VDC, RTD PT100 ohm, IEC 751, DIN 43760 temperature
- On-site, 2-point calibration (zero and span), thin-film capacitor humidity
- Measurement range (humidity) range from 0 to 100% RH at 0 to 50°C
- Accuracy is ±2.5% RH, ±0.3°C (25°C), 0.008% RH/°C (effect at 05 RH) temperature compensation
- ABS plastic watertight enclosure to NEMA 4 (IP65) housing
- Liquid-tight nylon, cable bushing fits 5 to 10mm dia. (0.2 to 0.4”) cables connections
- Operating temperature range from 0 to 50°C
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
180VAC
Sensing Accuracy
2.5%
Operating Temperature Min
0°C
Product Range
HX300A Series
SVHC
No SVHC (17-Jan-2022)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
40V
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate