Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHVL15900Copy
Newark Part No.43AK6133
Product RangeHVL Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $305.670 |
Price for:Each
Minimum: 1
Multiple: 1
$305.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHVL15900Copy
Newark Part No.43AK6133
Product RangeHVL Series
Technical Datasheet
Power Rating400W
Supply Voltage-
External Width120mm
External Height120mm
Flow Rate - Metric108m³/h
Flow Rate - Imperial63CFM
Product RangeHVL Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Rating
400W
External Width
120mm
Flow Rate - Metric
108m³/h
Product Range
HVL Series
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
-
External Height
120mm
Flow Rate - Imperial
63CFM
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
