Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHTTG-1CU-614S-50Copy
Newark Part No.27AM3028
Product RangeHTTG Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $162.220 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$162.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTTG-1CU-614S-50Copy
Newark Part No.27AM3028
Product RangeHTTG Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPFA Glass
Jacket ColorTan
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Metric)15.24m
Reel Length (Imperial)50ft
Operating Temperature Max250°C
Conductor Area CSA2.09mm²
Voltage Rating600V
Conductor MaterialNickel Plated Copper
External Diameter3.43mm
Approval SpecificationCSA, UL
Product RangeHTTG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Tan
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Imperial)
50ft
Conductor Area CSA
2.09mm²
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, UL
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PFA Glass
Wire Gauge
14AWG
Reel Length (Metric)
15.24m
Operating Temperature Max
250°C
Voltage Rating
600V
External Diameter
3.43mm
Product Range
HTTG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
