Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTTG-1CU-610S-500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77AK5343
Product RangeHTTG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,990.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2,990.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTTG-1CU-610S-500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77AK5343
Product RangeHTTG Series
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPFA Glass
Jacket ColorTan
Wire Gauge10AWG
No. of Max Strands x Strand Size105 x 30AWG
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max250°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialNickel Plated Copper
External Diameter4.85mm
Approval SpecificationCSA, UL
Product RangeHTTG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Color
Tan
No. of Max Strands x Strand Size
105 x 30AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
-
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, UL
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PFA Glass
Wire Gauge
10AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
250°C
Voltage Rating
600V
External Diameter
4.85mm
Product Range
HTTG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
