Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-612S/C-25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AJ2058
Product RangeHTMG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.870 |
Price for:Each
Minimum: 1
Multiple: 1
$179.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-612S/C-25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AJ2058
Product RangeHTMG Series
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialMica Glass
Jacket ColorTan
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Metric)7.6m
Reel Length (Imperial)25ft
Operating Temperature Max450°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialNickel Plated Copper
External Diameter4.1mm
Approval SpecificationCSA, NRTL, UL
Product RangeHTMG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Color
Tan
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Imperial)
25ft
Conductor Area CSA
-
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, NRTL, UL
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Mica Glass
Wire Gauge
12AWG
Reel Length (Metric)
7.6m
Operating Temperature Max
450°C
Voltage Rating
600V
External Diameter
4.1mm
Product Range
HTMG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
