Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-610S/C-50Copy
Newark Part No.27AM3010
Product RangeHTMG Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $553.120 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$553.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-610S/C-50Copy
Newark Part No.27AM3010
Product RangeHTMG Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialMica Glass
Jacket ColorTan
Wire Gauge10AWG
No. of Max Strands x Strand Size105 x 30AWG
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Operating Temperature Max450°C
Conductor Area CSA5.27mm²
Voltage Rating600V
Conductor MaterialNickel Plated Copper
External Diameter5.7mm
Approval SpecificationCSA, NRTL, UL
Product RangeHTMG Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Tan
No. of Max Strands x Strand Size
105 x 30AWG
Reel Length (Metric)
15.2m
Conductor Area CSA
5.27mm²
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, NRTL, UL
SVHC
No SVHC (17-Jan-2022)
Jacket Material
Mica Glass
Wire Gauge
10AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
450°C
Voltage Rating
600V
External Diameter
5.7mm
Product Range
HTMG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
