Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-322S/C-50Copy
Newark Part No.27AM3005
Product RangeHTMG Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $84.630 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$84.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-322S/C-50Copy
Newark Part No.27AM3005
Product RangeHTMG Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialMica Glass
Jacket ColorTan
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Metric)15.2m
Reel Length (Imperial)50ft
Operating Temperature Max450°C
Conductor Area CSA0.32mm²
Voltage Rating300V
Conductor MaterialNickel Plated Copper
External Diameter2mm
Approval SpecificationCSA, NRTL, UL
Product RangeHTMG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Tan
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
50ft
Conductor Area CSA
0.32mm²
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, NRTL, UL
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Mica Glass
Wire Gauge
22AWG
Reel Length (Metric)
15.2m
Operating Temperature Max
450°C
Voltage Rating
300V
External Diameter
2mm
Product Range
HTMG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
