Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTCM-1NI-616SCopy
Newark Part No.61M3413
Product RangeHTCM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.460 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$13.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTCM-1NI-616SCopy
Newark Part No.61M3413
Product RangeHTCM Series
Technical Datasheet
Jacket Color-
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Imperial)10ft
Reel Length (Metric)3.048m
Operating Temperature Max700°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialNickel
External Diameter3.7mm
Approval Specification-
Product RangeHTCM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Color
-
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Metric)
3.048m
Conductor Area CSA
-
Conductor Material
Nickel
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Wire Gauge
16AWG
Reel Length (Imperial)
10ft
Operating Temperature Max
700°C
Voltage Rating
300V
External Diameter
3.7mm
Product Range
HTCM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
