Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHTC-120
Newark Part No.33AH9748
Product RangeOMEGALUX HTC Series
Your Part Number
38 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.290 |
Price for:Each
Minimum: 1
Multiple: 1
$76.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTC-120
Newark Part No.33AH9748
Product RangeOMEGALUX HTC Series
Technical Datasheet
Surface Heater TypeWraparound Heating Cord
Watt Density1.8W/in²
Power Consumption260W
Power Rating260W
Supply Voltage120VAC
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire Connection2-Prong Plug
Product RangeOMEGALUX HTC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Wraparound Heating Cord
Power Consumption
260W
Supply Voltage
120VAC
Operating Temperature Max
482°C
Product Range
OMEGALUX HTC Series
Watt Density
1.8W/in²
Power Rating
260W
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Plug
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
