Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHSTH-44031-40
Newark Part No.31AC5405
Product RangeHSTH-44000 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $111.080 |
Price for:Each
Minimum: 1
Multiple: 1
$111.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSTH-44031-40
Newark Part No.31AC5405
Product RangeHSTH-44000 Series
Technical Datasheet
Measured Temperature Min-80°C
Measured Temperature Max150°C
Resistance @ 0°C10kohm
Product RangeHSTH-44000 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Measured Temperature Min
-80°C
Resistance @ 0°C
10kohm
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Max
150°C
Product Range
HSTH-44000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate