Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHST-U-M
Newark Part No.07AM9348
Product RangeHST Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.650 |
Price for:Each
Minimum: 1
Multiple: 1
$12.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHST-U-M
Newark Part No.07AM9348
Product RangeHST Series
Technical Datasheet
Thermocouple TypeU
Sensor TypeThermocouple
Connector StyleStandard (White)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max260°C
Product RangeHST Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
HST Series
Thermocouple Type
U
Connector Style
Standard (White)
Calibration Standard
ANSI
Operating Temperature Max
260°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
