Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.120 |
Price for:Each
Minimum: 1
Multiple: 1
$22.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHM-TLCopy
Newark Part No.83H1841
Technical Datasheet
Test Connector Type AProbe
Test Connector Type BRight Angle Banana Plug, Shrouded
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Test Connector Type A
Probe
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Test Connector Type B
Right Angle Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
