Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $323.910 |
Price for:Each
Minimum: 1
Multiple: 1
$323.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Air Velocity Range
0.4m/s to 35m/s
Operating Temperature Min
-10°C
Relative Humidity Range
-
External Width
76mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
183mm
External Depth
45mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
