Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $544.410 |
Price for:Each
Minimum: 1
Multiple: 1
$544.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Air Velocity Range
0.8m/s to 40m/s
Operating Temperature Min
0°C
Relative Humidity Range
80%
External Width
68mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
200mm
External Depth
30mm
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
