Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $589.480 |
Price for:Each
Minimum: 1
Multiple: 1
$589.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHEM-SD1Copy
Newark Part No.49Y6668
Technical Datasheet
Air Velocity Range0.4m/s to 25m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range0% to 85%
External Height135mm
External Width60mm
External Depth33mm
Product Range-
SVHCLead
Technical Specifications
Air Velocity Range
0.4m/s to 25m/s
Operating Temperature Min
0°C
Relative Humidity Range
0% to 85%
External Width
60mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
135mm
External Depth
33mm
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
