Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $206.210 |
Price for:Each
Minimum: 1
Multiple: 1
$206.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHC201
Newark Part No.84AC6140
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height132.9mm
External Width50.9mm
External Depth24.7mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HHC201 is a dual input thermocouple thermometer with 0.1% accuracy, auto ranging 0.1 degree or 1 degree resolution, and provided with 2 type K thermocouples. Its measurement range is -76 to 2500°F or -100 to 1372°C.
- Fast temperature response
- Display T1, T2 or T1-D2 differential
- Functions: hold/min/max/max-min/AVG/REL
- Auto power-off (10 minutes)
- Backlight with auto-off (15 seconds)
Contents
Dual input thermocouple thermometer, Slip on protective cover.
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
50.9mm
Product Range
-
External Height
132.9mm
External Depth
24.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate