2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermometers
                                                                                                    Print Page

                                                                                                    HH931T

                                                                                                    Thermometer, -250°C to +1820°C, 193 mm, 84 mm, 28 mm

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA HH931T
                                                                                                    OMEGA HH931T
                                                                                                    OMEGA HH931T
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHH931T
                                                                                                    Newark Part No.32AH7792
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$794.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $794.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHH931T
                                                                                                    Newark Part No.32AH7792
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-250°C to +1820°C
                                                                                                    External Height193mm
                                                                                                    External Width84mm
                                                                                                    External Depth28mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    HH931T is a single input Bluetooth data thermometer includes 1 type K thermocouple. This thermometer is compatible with Type K, J, T, E, B, N, R & S thermocouple probes to provide a wide range of temperature measurements from 600 to 1820ºC (1112 to 3308ºF), and they boast a 1000-hour battery life (batteries included). Both meters provide dependable and uninterrupted portable measurement capability without expensive batteries, AC adapters, or chargers.

                                                                                                    • Superior accuracy ± (0.04% rdg + 0.3°C)
                                                                                                    • Free app for cloud capability
                                                                                                    • 4 digit auto-resolution (0.1/1) with backlight and function annunciators
                                                                                                    • Data logging and wireless transmission capability
                                                                                                    • MIN, MAX, AVG, RNG and STDEV (standard deviation) function
                                                                                                    • MIL SPEC shock, drop and vibration rated
                                                                                                    • Displays real-time statistical data
                                                                                                    • Probe offset adjustment for precision readings

                                                                                                    Contents

                                                                                                    Single input Bluetooth data thermometer, Tilt stand/magnet/hanger, 3 “AA” batteries, Quick start guide, NIST traceable certificate.

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -250°C to +1820°C

                                                                                                    External Width

                                                                                                    84mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    193mm

                                                                                                    External Depth

                                                                                                    28mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)