Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHH502Copy
Newark Part No.09J4078
Product RangeHH500 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $246.950 |
Price for:Each
Minimum: 1
Multiple: 1
$246.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH502Copy
Newark Part No.09J4078
Product RangeHH500 Series
Technical Datasheet
Temperature Measuring Range-200°C to +1370°C
External Height192mm
External Width91mm
External Depth53mm
Product RangeHH500 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 2 channel K & J thermocouple NEMA -4X temperature meter
- 25,000 counts resolution
- Max/min and T1-T2 measurements
- ITS-90 accuracy ±0.05%
- LCD display type
- Temperature range: -200 to 1370°C (-328 to 2498°F)
- NEMA-4X dustproof
- Water/splash resistant
- Temperature models include 1 or 2 beaded wire thermocouples (1 per channel)
Contents
Thermocouple, Protective rubber boot with tilt stand, 9V alkaline battery, Operator’s manual.
Technical Specifications
Temperature Measuring Range
-200°C to +1370°C
External Width
91mm
Product Range
HH500 Series
External Height
192mm
External Depth
53mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
