Print Page
Image is for illustrative purposes only. Please refer to product description.

46 In Stock
3 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $208.340 |
Price for:Each
Minimum: 1
Multiple: 1
$208.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH-25U
Newark Part No.02AH5619
Technical Datasheet
Temperature Measuring Range-200°C to +1370°C
External Height159mm
External Width55mm
External Depth38mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Single J/K/T input thermocouple thermometer
- Maximum/minimum record for each power on cycle
- ºC or ºF select function
- Auto power-off with disable feature (15 minutes)
- MIN/MAX/HOLD functions
- Large LCD screen
Technical Specifications
Temperature Measuring Range
-200°C to +1370°C
External Width
55mm
Product Range
-
External Height
159mm
External Depth
38mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
