Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHGJQSS-18G-18
Newark Part No.07AM9087
Product RangeHGJQSS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $81.710 |
Price for:Each
Minimum: 1
Multiple: 1
$81.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHGJQSS-18G-18
Newark Part No.07AM9087
Product RangeHGJQSS Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max520°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial18"
Probe Length - Metric457.2mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Product RangeHGJQSS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
520°C
Lead Length - Imperial
-
Probe Length - Imperial
18"
Probe Diameter - Imperial
0.125"
Product Range
HGJQSS Series
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
457.2mm
Probe Diameter - Metric
3.18mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate