Print Page
HDC19104
Cartridge Heater, 60 W, 321 Stainless Steel, 760°C, 120 V, 0.125" Dia x 1.5" L, HDC19100 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHDC19104Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AH0462
Product RangeHDC19100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.290 |
Price for:Each
Minimum: 1
Multiple: 1
$76.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHDC19104Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.64AH0462
Product RangeHDC19100 Series
Technical Datasheet
Supply Voltage120VAC
Watt Density160W/in²
Power Consumption60W
Operating Temperature Min-
Operating Temperature Max760°C
Diameter - Imperial0.125"
Diameter - Metric3.175mm
Cartridge Length - Imperial1.5"
Cartridge Length - Metric38.1mm
Sheath Material321 Stainless Steel
Product RangeHDC19100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
60W
Operating Temperature Max
760°C
Diameter - Metric
3.175mm
Cartridge Length - Metric
38.1mm
Product Range
HDC19100 Series
Watt Density
160W/in²
Operating Temperature Min
-
Diameter - Imperial
0.125"
Cartridge Length - Imperial
1.5"
Sheath Material
321 Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
