Print Page
HDC09305
Cartridge Heater, 1 kW, 321 Stainless Steel, 565°C, 240 V, 0.375" Dia x 20" L, HDC00125 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHDC09305Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AH0454
Product RangeHDC00125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $202.150 |
Price for:Each
Minimum: 1
Multiple: 1
$202.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHDC09305Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AH0454
Product RangeHDC00125 Series
Technical Datasheet
Supply Voltage240VAC
Watt Density53W/in²
Power Consumption1kW
Operating Temperature Min-
Operating Temperature Max565°C
Diameter - Imperial0.375"
Diameter - Metric9.53mm
Cartridge Length - Imperial20"
Cartridge Length - Metric508mm
Sheath Material321 Stainless Steel
Product RangeHDC00125 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
1kW
Operating Temperature Max
565°C
Diameter - Metric
9.53mm
Cartridge Length - Metric
508mm
Product Range
HDC00125 Series
Watt Density
53W/in²
Operating Temperature Min
-
Diameter - Imperial
0.375"
Cartridge Length - Imperial
20"
Sheath Material
321 Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
