Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHDC00728
Newark Part No.64AH0384
Product RangeHDC00713 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $77.680 |
Price for:Each
Minimum: 1
Multiple: 1
$77.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHDC00728
Newark Part No.64AH0384
Product RangeHDC00713 Series
Technical Datasheet
Supply Voltage240VAC
Watt Density136W/in²
Power Consumption400W
Operating Temperature Min-
Operating Temperature Max565°C
Diameter - Imperial0.625"
Diameter - Metric15.88mm
Cartridge Length - Imperial2"
Cartridge Length - Metric50.8mm
Sheath Material321 Stainless Steel
Product RangeHDC00713 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
400W
Operating Temperature Max
565°C
Diameter - Metric
15.88mm
Cartridge Length - Metric
50.8mm
Product Range
HDC00713 Series
Watt Density
136W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Cartridge Length - Imperial
2"
Sheath Material
321 Stainless Steel
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
