Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHDC00428
Newark Part No.64AH0300
Product RangeHDC00426 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $62.350 |
Price for:Each
Minimum: 1
Multiple: 1
$62.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHDC00428
Newark Part No.64AH0300
Product RangeHDC00426 Series
Technical Datasheet
Supply Voltage240VAC
Watt Density255W/in²
Power Consumption200W
Operating Temperature Min-
Operating Temperature Max760°C
Diameter - Imperial0.5"
Diameter - Metric12.7mm
Cartridge Length - Imperial1"
Cartridge Length - Metric25.4mm
Sheath Material321 Stainless Steel
Product RangeHDC00426 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
200W
Operating Temperature Max
760°C
Diameter - Metric
12.7mm
Cartridge Length - Metric
25.4mm
Product Range
HDC00426 Series
Watt Density
255W/in²
Operating Temperature Min
-
Diameter - Imperial
0.5"
Cartridge Length - Imperial
1"
Sheath Material
321 Stainless Steel
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
