Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHDC00387
Newark Part No.64AH0290
Product RangeHDC00125 Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $107.540 |
Price for:Each
Minimum: 1
Multiple: 1
$107.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHDC00387
Newark Part No.64AH0290
Product RangeHDC00125 Series
Technical Datasheet
Supply Voltage240VAC
Watt Density57W/in²
Power Consumption500W
Operating Temperature Min-
Operating Temperature Max565°C
Diameter - Imperial0.375"
Diameter - Metric9.53mm
Cartridge Length - Imperial8"
Cartridge Length - Metric203.2mm
Sheath Material321 Stainless Steel
Product RangeHDC00125 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
500W
Operating Temperature Max
565°C
Diameter - Metric
9.53mm
Cartridge Length - Metric
203.2mm
Product Range
HDC00125 Series
Watt Density
57W/in²
Operating Temperature Min
-
Diameter - Imperial
0.375"
Cartridge Length - Imperial
8"
Sheath Material
321 Stainless Steel
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
