Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHDC00028
Newark Part No.64AH0140
Product RangeHDC00001 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $71.560 |
Price for:Each
Minimum: 1
Multiple: 1
$71.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHDC00028
Newark Part No.64AH0140
Product RangeHDC00001 Series
Technical Datasheet
Supply Voltage120VAC
Watt Density42W/in²
Power Consumption50W
Operating Temperature Min-
Operating Temperature Max760°C
Diameter - Imperial0.25"
Diameter - Metric6.35mm
Cartridge Length - Imperial2"
Cartridge Length - Metric50.8mm
Sheath Material321 Stainless Steel
Product RangeHDC00001 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
50W
Operating Temperature Max
760°C
Diameter - Metric
6.35mm
Cartridge Length - Metric
50.8mm
Product Range
HDC00001 Series
Watt Density
42W/in²
Operating Temperature Min
-
Diameter - Imperial
0.25"
Cartridge Length - Imperial
2"
Sheath Material
321 Stainless Steel
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
