Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHCS-105-240VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64AH0092
Product RangeHCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.700 |
Price for:Each
Minimum: 1
Multiple: 1
$106.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHCS-105-240VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64AH0092
Product RangeHCS Series
Technical Datasheet
Power Rating300W
Supply Voltage240V
Watt Density20W/in²
Product Length267mm
Outer Diameter-
Sheath MaterialStainless Steel
Operating Temperature Max649°C
No. of Mounting Holes2
Industrial Heater Form FactorStrip
Industrial Heater TerminationDiagonal Terminals
Product RangeHCS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
300W
Watt Density
20W/in²
Outer Diameter
-
Operating Temperature Max
649°C
Industrial Heater Form Factor
Strip
Product Range
HCS Series
Supply Voltage
240V
Product Length
267mm
Sheath Material
Stainless Steel
No. of Mounting Holes
2
Industrial Heater Termination
Diagonal Terminals
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
