Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $66.150 |
Price for:Each
Minimum: 1
Multiple: 1
$66.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHC-10/40-100Copy
Newark Part No.64AH0056
Product RangeHC Series
Technical Datasheet
Label TypeReversible Label Strip
Label Height51mm
Label Width79mm
Label Diameter-
Label Material-
Label LegendHumidity Indicator
Label Colour-
Pack Quantity100
Product RangeHC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Reversible Label Strip
Label Width
79mm
Label Material
-
Label Colour
-
Product Range
HC Series
Label Height
51mm
Label Diameter
-
Label Legend
Humidity Indicator
Pack Quantity
100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
