Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHANI-C-3.0S-M-MA
Newark Part No.32AK8088
Product RangeHANI Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,000.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,000.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHANI-C-3.0S-M-MA
Newark Part No.32AK8088
Product RangeHANI Series
Technical Datasheet
Analogue Outputs4mA to 20mA
Process Temperature Range0°C to 100°C
Pipe Diameter3"
Pipe TypeSanitary
Accuracy with Fluid±0.5°C
Input Voltage8VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeHANI Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Analogue Outputs
4mA to 20mA
Pipe Diameter
3"
Accuracy with Fluid
±0.5°C
Operating Temperature Min
-20°C
Product Range
HANI Series
Process Temperature Range
0°C to 100°C
Pipe Type
Sanitary
Input Voltage
8VDC to 28VDC
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate