Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGTF9-64Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH9641
Product RangeGTF9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,355.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4,355.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGTF9-64Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH9641
Product RangeGTF9 Series
Technical Datasheet
Supply Voltage480VAC
Watt Density10W/in²
Power Consumption6kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial21"
Heated Length - Metric533.4mm
Sheath MaterialStainless Steel
Heated Medium-
No. of Heating Elements9
Product RangeGTF9 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
480VAC
Power Consumption
6kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
21"
Sheath Material
Stainless Steel
No. of Heating Elements
9
SVHC
No SVHC (04-Feb-2026)
Watt Density
10W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
533.4mm
Heated Medium
-
Product Range
GTF9 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
