Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGMP-K-F
Newark Part No.30AC7907
Product RangeGMP Series
Your Part Number
Technical Datasheet
107 In Stock
53 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.870 |
Price for:Each
Minimum: 1
Multiple: 1
$11.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGMP-K-F
Newark Part No.30AC7907
Product RangeGMP Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max220°C
Product RangeGMP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
GMP-K-F is a GMP series low-noise, high temperature miniature female K type thermocouple connector is designed to provides easy connection of ground wires to probes and extension wires. The drain wire of a 20AWG twisted shield cable or the shield of the overbraided wire is crimped and held in place by the GMP’s internal hardware. It has excellent thermal and electrical characteristics to assure high accuracy. The connector includes a WCP-S and WCP-GMP write-on window.
- Connector ground protects against electrical noise errors
- Superior mechanical connection prevents signal loss due to vibration or wire movement
- High-purity thermocouple alloy pins and sockets
- Accepts stranded or solid wire up to size 20AWG
- Glass-filled nylon rated to -29 to 220°C
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
GMP Series
Thermocouple Type
K
Connector Style
Miniature (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
220°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate