Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $317.860 |
Price for:Each
Minimum: 1
Multiple: 1
$317.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGG-J-28-500Copy
Newark Part No.63AH8141
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
GG-J-28-500 is a fine wire duplex glass insulated, ANSI color coded, thermocouple cable.
- J type thermocouple
- 28AWG wire size
- Solid wire type
- 500' (150meter) cable length
- Fiberglass insulation rated to 480°C (900°F)
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
