Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGECU25-OST-U-M-OST-U-FCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH7642
Product RangeGECU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.430 |
Price for:Each
Minimum: 1
Multiple: 1
$71.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGECU25-OST-U-M-OST-U-FCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH7642
Product RangeGECU Series
Technical Datasheet
Connector Type AOST-U Plug
Connector Type BOST-U Receptacle
No. of Positions2 Positions
Cable Length - Metric7.62m
Cable Length - Imperial25ft
Product RangeGECU Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
OST-U Plug
No. of Positions
2 Positions
Cable Length - Imperial
25ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
OST-U Receptacle
Cable Length - Metric
7.62m
Product Range
GECU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
