Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGCW-848-150-240Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH7530
Product RangeGCW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,596.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,596.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGCW-848-150-240Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH7530
Product RangeGCW Series
Technical Datasheet
Flexible Heater TypeGas Cylinder Warmer
Watt Density-
Power Rating150W
Supply Voltage240VAC
Operating Temperature Min-1°C
Operating Temperature Max35°C
Product RangeGCW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flexible Heater Type
Gas Cylinder Warmer
Power Rating
150W
Operating Temperature Min
-1°C
Product Range
GCW Series
Watt Density
-
Supply Voltage
240VAC
Operating Temperature Max
35°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
