Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFV106-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63AH7232
Product RangeFV100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,228.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2,228.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFV106-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63AH7232
Product RangeFV100 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min75.7l/min
Flow Rate Max757.1l/min
Operating Pressure Min200psi
Operating Pressure Max300psi
Supply Voltage Min10V
Supply Voltage Max30V
Accuracy± 2%
Media Type-
Process Connection Size2"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min2°C
Operating Temperature Max99°C
Product RangeFV100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
757.1l/min
Operating Pressure Max
300psi
Supply Voltage Max
30V
Media Type
-
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
99°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
75.7l/min
Operating Pressure Min
200psi
Supply Voltage Min
10V
Accuracy
± 2%
Process Connection Size
2"
Pipe Size
-
Operating Temperature Min
2°C
Product Range
FV100 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
