Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFV105Copy
Newark Part No.63AH7229
Product RangeFV100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,797.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,797.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFV105Copy
Newark Part No.63AH7229
Product RangeFV100 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min37.9l/min
Flow Rate Max378.5l/min
Operating Pressure Min200psi
Operating Pressure Max300psi
Supply Voltage Min10V
Supply Voltage Max30V
Accuracy± 2%
Media Type-
Process Connection Size1-1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min2°C
Operating Temperature Max99°C
Product RangeFV100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
378.5l/min
Operating Pressure Max
300psi
Supply Voltage Max
30V
Media Type
-
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
99°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
37.9l/min
Operating Pressure Min
200psi
Supply Voltage Min
10V
Accuracy
± 2%
Process Connection Size
1-1/2"
Pipe Size
-
Operating Temperature Min
2°C
Product Range
FV100 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
