Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | FTPP-N230NPCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 63AH6918 |
| Product Range | FTPP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.070 |
Price for:Each
Minimum: 1
Multiple: 1
$17.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | FTPP-N230NPCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 63AH6918 |
| Product Range | FTPP Series |
| Technical Datasheet | |
| Operating Pressure Max | 150psi |
| Operating Voltage | - |
| Current Rating | - |
| Flow Rate Max | - |
| Gas Type | - |
| Power Rating | - |
| Size | 1/8" |
| Product Range | FTPP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Operating Pressure Max | 150psi |
|---|---|
| Current Rating | - |
| Gas Type | - |
| Size | 1/8" |
| SVHC | No SVHC (04-Feb-2026) |
| Operating Voltage | - |
|---|---|
| Flow Rate Max | - |
| Power Rating | - |
| Product Range | FTPP Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
