Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB730Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH6420
Product RangeFTB700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,843.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2,843.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB730Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH6420
Product RangeFTB700 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min37.9l/min
Flow Rate Max1514.2l/min
Operating Pressure Min50psi
Operating Pressure Max150psi
Supply Voltage Min6V
Supply Voltage Max24V
Accuracy± 1%
Media TypeWater
Process Connection Size-
Process Connection Type-
Pipe Size76mm
Sensor MountingFlange Mount
Operating Temperature Min24°C
Operating Temperature Max54°C
Product RangeFTB700 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
1514.2l/min
Operating Pressure Max
150psi
Supply Voltage Max
24V
Media Type
Water
Process Connection Type
-
Sensor Mounting
Flange Mount
Operating Temperature Max
54°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
37.9l/min
Operating Pressure Min
50psi
Supply Voltage Min
6V
Accuracy
± 1%
Process Connection Size
-
Pipe Size
76mm
Operating Temperature Min
24°C
Product Range
FTB700 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
