Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB605BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH6397
Product RangeFTB600B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,505.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,505.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB605BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.63AH6397
Product RangeFTB600B Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min2.5l/min
Flow Rate Max75l/min
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min8V
Supply Voltage Max24V
Accuracy± 1%
Media TypeLiquid
Process Connection Size1-1/4"
Process Connection TypeNPT
Pipe Size-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFTB600B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
75l/min
Operating Pressure Max
150psi
Supply Voltage Max
24V
Media Type
Liquid
Process Connection Type
NPT
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
2.5l/min
Operating Pressure Min
-
Supply Voltage Min
8V
Accuracy
± 1%
Process Connection Size
1-1/4"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
FTB600B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
