Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB605B-TCopy
Newark Part No.63AH6398
Product RangeFTB600B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,497.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,497.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB605B-TCopy
Newark Part No.63AH6398
Product RangeFTB600B Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min2.5l/min
Flow Rate Max75l/min
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min8V
Supply Voltage Max24V
Accuracy± 1%
Media TypeLiquid
Process Connection Size1-1/4"
Process Connection TypeNPT
Pipe Size-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFTB600B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
75l/min
Operating Pressure Max
150psi
Supply Voltage Max
24V
Media Type
Liquid
Process Connection Type
NPT
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
2.5l/min
Operating Pressure Min
-
Supply Voltage Min
8V
Accuracy
± 1%
Process Connection Size
1-1/4"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
FTB600B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
