Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB371Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH6360
Product RangeFTB300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $771.700 |
Price for:Each
Minimum: 1
Multiple: 1
$771.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB371Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63AH6360
Product RangeFTB300 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1.89l/min
Flow Rate Max39.37l/min
Operating Pressure Min-
Operating Pressure Max32psi
Supply Voltage Min5V
Supply Voltage Max24V
Accuracy± 3%
Media TypeWater
Process Connection Size3/4"
Process Connection TypeNPT
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max85°C
Product RangeFTB300 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
39.37l/min
Operating Pressure Max
32psi
Supply Voltage Max
24V
Media Type
Water
Process Connection Type
NPT
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
1.89l/min
Operating Pressure Min
-
Supply Voltage Min
5V
Accuracy
± 3%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FTB300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
