Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB312Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH6300
Product RangeFTB300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $327.930 |
Price for:Each
Minimum: 1
Multiple: 1
$327.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB312Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63AH6300
Product RangeFTB300 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.1l/min
Flow Rate Max1l/min
Operating Pressure Min0psi
Operating Pressure Max150psi
Supply Voltage Min9V
Supply Voltage Max28V
Accuracy± 6%
Media TypeWater, Oil
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min93°C
Operating Temperature Max93°C
Product RangeFTB300 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
1l/min
Operating Pressure Max
150psi
Supply Voltage Max
28V
Media Type
Water, Oil
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
93°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
0.1l/min
Operating Pressure Min
0psi
Supply Voltage Min
9V
Accuracy
± 6%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
93°C
Product Range
FTB300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
