Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFTB-4107ACopy
Newark Part No.63AH6264
Product RangeFTB4000-Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $227.100 |
Price for:Each
Minimum: 1
Multiple: 1
$227.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-4107ACopy
Newark Part No.63AH6264
Product RangeFTB4000-Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.22GPM (US)
Flow Rate Max20GPM (US)
Operating Pressure Min-
Operating Pressure Max150psi
Supply Voltage Min6VDC
Supply Voltage Max16VDC
Accuracy± 1.5%
Media TypeWater
Process Connection Size3/4"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingPipe Mount
Operating Temperature Min-
Operating Temperature Max90°C
Product RangeFTB4000-Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
20GPM (US)
Operating Pressure Max
150psi
Supply Voltage Max
16VDC
Media Type
Water
Process Connection Type
NPT Male
Sensor Mounting
Pipe Mount
Operating Temperature Max
90°C
SVHC
No SVHC (17-Jan-2022)
Flow Rate Min
0.22GPM (US)
Operating Pressure Min
-
Supply Voltage Min
6VDC
Accuracy
± 1.5%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FTB4000-Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
